CFP-0601MC

Nidec Components
229-CFP-0601MC
CFP-0601MC

Mfr.:

Description:
DIP Switches/SIP Switches Piano DIP Switch, OFF-ON(up) 6 Position, Flush Actuator 100mA @ 6V DC Straight PC Terminals, Magazine 26 pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Ammo Pack
Non-Illuminated
6 Position
DIP
Piano, Slide
2.54 mm
6PST
PC Pin
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Flat Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 26
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,91 € 29,10 €
2,30 € 57,50 €
2,29 € 229,00 €
2,28 € 570,00 €
2,27 € 1.135,00 €
2,23 € 2.230,00 €
2,17 € 5.425,00 €
2,13 € 10.650,00 €
Full Ammo Pack (Order in multiples of 26)
2,30 € 59,80 €