UPS1A682MHD

Nichicon
647-UPS1A682MHD
UPS1A682MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 6800uF 16x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
6800 uF
10 VDC
16 mm
31.5 mm
7.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
2.35 A
- 55 C
+ 105 C
Straight
Radial
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.32
Leakage Current: 2.04 mA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 8,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,70 € 17,00 €
1,46 € 73,00 €
1,28 € 128,00 €
1,14 € 684,00 €
1,02 € 1.224,00 €

Similar Products