UHE1H121MPD1TA

Nichicon
647-UHE1H121MPD1TA
UHE1H121MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 20% 50V Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
120 uF
50 VDC
8 mm
15 mm
3.5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
730 mA
- 40 C
+ 105 C
Straight
Radial
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 60 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
795
Expected 8/17/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,227 € 2,27 €
0,202 € 20,20 €
0,158 € 79,00 €
Full Ammo Pack (Order in multiples of 1000)
0,144 € 144,00 €
0,127 € 254,00 €

Similar Products