UBW1C331MPD

Nichicon
647-UBW1C331MPD
UBW1C331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
16 VDC
10 mm
12.5 mm
5 mm
High Temp Electrolytic Capacitors
2000 Hour
20 %
680 mA
- 55 C
+ 135 C
Straight
12.5 mm
Radial
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Unit Weight: 1,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.737

Stock:
1.737 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,601 € 6,01 €
0,438 € 43,80 €
0,363 € 181,50 €
0,337 € 337,00 €
0,292 € 584,00 €
0,29 € 1.160,00 €