UBC1H331MNS1MS

Nichicon
647-UBC1H331MNS1MS
UBC1H331MNS1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
50 VDC
16 mm (0.63 in)
21.5 mm (0.846 in)
High Temp Electrolytic Capacitors
20 %
650 mA
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 495 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 6,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UBC Aluminum Electrolytic Capacitors

Nichicon UBC SMD Aluminum Electrolytic Capacitors that are among the highest temperature capacitors, offering a range of up to +150°C. Nichicon UBC Capacitors from Nichicon also offer high dependability and are able to withstand a load life of 1000 hours at +150°C. Other UBC series features include capacitance range of 33µF to 3300µF, a voltage range of 10V to 50V, and capacitance tolerance ±20% (120Hz, +20°C).

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 75)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,11 € 3,11 €
2,24 € 22,40 €
1,94 € 97,00 €
1,71 € 171,00 €
1,53 € 765,00 €
1,38 € 1.380,00 €
1,34 € 2.680,00 €
1,27 € 6.350,00 €
Full Reel (Order in multiples of 75)
1,94 € 145,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products