PLF1E470MDO2TD

Nichicon
647-PLF1E470MDO2TD
PLF1E470MDO2TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 47uF 25V 20% AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
47 uF
25 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
30 mOhms
3 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 588 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,20 € 12,00 €
1,03 € 51,50 €
0,903 € 90,30 €
Full Reel (Order in multiples of 500)
0,784 € 392,00 €
0,717 € 717,00 €
0,663 € 1.326,00 €
0,629 € 3.145,00 €
0,617 € 6.170,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,75 €
Min:
1