PCS0G331MCL1GS

Nichicon
647-PCS0G331MCL1GS
PCS0G331MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4 volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
330 uF
4 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
20 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 264 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCS Long-Life Capacitors

Nichicon PCS Long-Life Capacitors offer a load life of 5000 hours at +105°C, high ripple current, and low impedance. These devices are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. Nichicon PCS Long-Life Capacitors are AEC-Q200 and RoHS compliant and ideal for high-frequency applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,693 € 6,93 €
0,629 € 62,90 €
0,518 € 259,00 €
Full Reel (Order in multiples of 1000)
0,476 € 476,00 €
0,439 € 878,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products