PCR1J680MCL1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 63V 68uF 20% AEC-Q200
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 7
-
Stock:
-
7Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
7.500
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,93 € | 2,93 € | |
| 2,17 € | 21,70 € | |
| 1,73 € | 86,50 € | |
| 1,56 € | 156,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 1,36 € | 680,00 € | |
| 1,25 € | 1.250,00 € | |
Estonia
