PCJ0E152MCL1GS

Nichicon
647-PCJ0E152MCL1GS
PCJ0E152MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5volts 1500uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1500 uF
2.5 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
9 mOhms
5.3 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 750 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCJ Electrolytic Capacitors

Nichicon PCJ Electrolytic Capacitors offer low ESR, high ripple current, and load life of 2000 hours at +105°C. These chip-type conductive polymer aluminum solid electrolytic capacitors feature a capacitance range from 33µF to 2700µF (higher than the CF series), voltage range from 2.5V to 16V, and operating temperature range from -55°C to +105°C. These SMD-type capacitors are compliant to RoHS directive 2002/95/EC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,25 € 12,50 €
1,17 € 58,50 €
0,742 € 74,20 €
Full Reel (Order in multiples of 400)
0,741 € 296,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products