US3MJ

Nexperia
771-US3MJ
US3MJ

Mfr.:

Description:
Rectifiers US3M/SOD1003/SMC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMC-2
1 kV
4.2 A
Ultrafast Recovery Rectifier
Single
1.7 V
100 A
10 uA
52 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Pd - Power Dissipation: 1.25 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934668777118 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

US3M Ultrafast Recovery Rectifier

Nexperia US3M Ultrafast Recovery Rectifier is a 1000V, 3A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The US3M rectifier offers an ultrafast recovery time of ≤75ns and is encapsulated in an SOD1003-1 SMC package. This rectifier offers a storage temperature range of -55°C to 150°C. The US3M ultrafast recovery rectifier is used in rectification, reverse polarity protection, fast switching, and freewheeling applications.

In Stock: 4.939

Stock:
4.939 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4939 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,173 € 1,73 €
0,108 € 10,80 €
0,095 € 47,50 €
0,083 € 83,00 €
Full Reel (Order in multiples of 3000)
0,075 € 225,00 €
0,062 € 372,00 €
0,061 € 549,00 €
0,046 € 1.104,00 €