PMH550UNEH

Nexperia
771-PMH550UNEH
PMH550UNEH

Mfr.:

Description:
MOSFETs PMH550UNE/SOT8001/DFN0606-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-0606-3
N-Channel
1 Channel
30 V
770 mA
670 mOhms
- 8 V, 8 V
450 mV
400 pC
- 55 C
+ 150 C
710 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 2 ns
Forward Transconductance - Min: 2.2 S
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 4 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: 934660491125
Unit Weight: 0,456 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFN0606 Trench MOSFETs

Nexperia DFN0606 Trench MOSFETs are designed to utilize Trench MOSFET technology to provide low threshold voltage and very fast switching. These Nexperia MOSFETs feature electrostatic discharge (ESD) protection and are available in a leadless ultra-small DFN0606-3 (SOT8001) surface-mount (SMD) plastic package. Typical applications include mobile phones, wearable and portable devices, mobile phone accessories, headsets, earphones, and hearing aids.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 11/27/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,21 € 2,10 €
0,133 € 13,30 €
0,083 € 41,50 €
0,073 € 73,00 €
0,072 € 180,00 €
Full Reel (Order in multiples of 10000)
0,049 € 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.