HEF4027BT,653

Nexperia
771-HEF4027BTD-T
HEF4027BT,653

Mfr.:

Description:
Flip-Flops HEF4027BT/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
Dual JK Flip-Flop
HEF4000
2 Circuit
Differential
SOIC-16
Single-Ended
Inverting/Non-Inverting
30 ns at 15 V
- 3.6 mA
3.6 mA
4.5 V
15.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933372790653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 13.704

Stock:
13.704 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,233 € 2,33 €
0,207 € 5,18 €
0,18 € 18,00 €
0,166 € 41,50 €
0,158 € 79,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 2500)
0,144 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.