NHD-5.0-800480AF-ASXP-CTP

Newhaven Display
763-NHD50800480AFCTP
NHD-5.0-800480AF-ASXP-CTP

Mfr.:

Description:
TFT Displays & Accessories 5.0 Inch IPS TFT w/Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
62 mA
IPS TFT LED Displays
Transmissive
5 in
WVGA
800 x 480
24-bit RGB
Capacitive Touch Panel
LED
900 cd/m2
108 mm x 64.8 mm
120.7 mm x 75.8 mm x 4.68 mm
3.3 V
Bulk
Brand: Newhaven Display
Product Type: TFT Displays
Series: TFT
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

NHD-5.0-800480AF TFT Liquid Crystal Displays

Newhaven Display NHD-5.0-800480AF TFT Liquid Crystal Displays feature In-Plane Switching (IPS) and sunlight-readable screens with 800 x 480 resolution. These displays include the ST7262 driver IC that is user-configurable for DE Mode, SYNC mode, or SYNC-DE mode RGB interface. The NHD-5.0-800480AF displays feature built-in EMI shielding, 1000cd/m2 brightness, and a 24-bit parallel RGB interface. These displays also offer high contrast, high brightness, and wider viewing angles. The NHD-5.0-800480AF displays are available in different touchscreen options including capacitive or without a touchscreen. These IPS LCD displays are all RoHS compliant.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
104
Expected 8/6/2026
591
300
Expected 9/17/2026
291
Expected 11/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,30 € 60,30 €