NE8FDPS-TOP

Neutrik
568-NE8FDPS-TOP
NE8FDPS-TOP

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Receptacle etherCON TOP airtight - feedthrough

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
EtherCON Airtight TOP Adapter
Jack (Female)
Cat 5e
Chassis Mount
Straight
IP65, IP67
1.5 A
57 V
- 30 C
+ 70 C
Top Entry
etherCON TOP
Brand: Neutrik
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Number of Positions: 1 Position
Operating Temperature Range: - 30 C to + 70 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.160
2.320
Pending
400
Expected 8/6/2026
3.440
Expected 11/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
10,87 € 108,70 €
10,47 € 261,75 €
10,20 € 408,00 €
9,96 € 1.195,20 €
9,73 € 2.724,40 €
9,28 € 4.825,60 €