RK055HDMIPI4MA0

NXP Semiconductors
771-RK055HDMIPI4MA0
RK055HDMIPI4MA0

Mfr.:

Description:
Display Development Tools 5.5" LCD Panel

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Display Development Tools
RoHS: N
Development Boards
5.5 in TFT LCD
MIPI
Brand: NXP Semiconductors
For Use With: RK055MHD091A0-CTG
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935432088598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8524910000
CNHTS:
8543709990
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
50
36
Pending
14
Expected 8/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,97 € 92,97 €