PN5180A0HN/C1E

NXP Semiconductors
771-PN5180A0HN/C1E
PN5180A0HN/C1E

Mfr.:

Description:
RF Front End High-Performance Multi-protocol Full NFC Forum-compliant Frontend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Front End
RoHS:  
+ 85 C
SMD/SMT
QFN-40
Tray
Brand: NXP Semiconductors
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: PN5180
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935307006551
Unit Weight: 95 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

High-Power NFC IC PN5180

NXP Semiconductors NFC IC PN5180 is a highly integrated high-power output NFC frontend IC for contactless communication at 13.56MHz. This integrated circuit implements the RF functionality and all low-level functionality to realize an NFC Forum-compliant reader. The PN5180 ensures maximum interoperability for the next generation of NFC-enabled mobile phones. The IC is optimized for point of sales terminal applications. The NXP PN5180 supports the vicinity protocol according to ISO/IEC 15693 and ISO/IEC 18000-3 MODE 3. It also implements a configurable temperature sensor. The chip allows different supply voltages for NFC drivers, internal supply, and host interface providing flexibility.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
6,42 € 64,20 €
6,07 € 151,75 €
5,77 € 577,00 €
5,76 € 2.822,40 €
5,65 € 5.537,00 €
2.940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,33 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,99 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,18 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,99 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
8,22 €
Min:
1