PCA9532PW,112

NXP Semiconductors
771-PCA9532PW112
PCA9532PW,112

Mfr.:

Description:
LED Lighting Driver ICs I2C LED DIMMER 16BIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 Output
Boost, Buck
25 mA
TSSOP-24
5.5 V
2.3 V
400 kHz
Adjustable
PCA9532
- 40 C
+ 85 C
I2C Control
Tube
Brand: NXP Semiconductors
Dimming: PWM
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 25 mA
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 400 mW
Product: LED Dimmers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1575
Subcategory: Driver ICs
Supply Current - Max: 550 uA
Part # Aliases: 935272837112
Unit Weight: 182,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

NXP Semiconductors PCA9955BTWJ
NXP Semiconductors
LED Lighting Driver ICs 16-bit 57 mA Constant current LED Driver with 1 MHz I2C interface in HTSSOP28 package