PCA9530DP,118

NXP Semiconductors
771-PCA9530DP-T
PCA9530DP,118

Mfr.:

Description:
LED Lighting Driver ICs 2-bit 25 mA Voltage switch LED Driver with 400kHz I2C interface in TSSOP8 package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost, Buck
25 mA
TSSOP-8
5.5 V
2.3 V
400 kHz
Adjustable
PCA9530
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Dimming: PWM
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 25 mA
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 400 mW
Product: LED Dimmers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Part # Aliases: 935276297118
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Niger
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1.011

Stock:
1.011
Can Dispatch Immediately
On Order:
2.500
Expected 1/18/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,62 € 16,20 €
1,48 € 37,00 €
1,38 € 138,00 €
1,30 € 325,00 €
1,29 € 645,00 €
Full Reel (Order in multiples of 2500)
1,16 € 2.900,00 €
1,12 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.