PCA9515ADP,118

NXP Semiconductors
771-PCA9515ADP-T
PCA9515ADP,118

Mfr.:

Description:
Interface - Signal Buffers, Repeaters I2C-bus repeater

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C, SMBus
82 ns
400 kHz
3.6 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Ciss - Input Capacitance: 6 pF
Number of Channels: 2 Channel
Operating Supply Current: 800 uA
Operating Supply Voltage: 2.3 V to 3.6 V
Output Current: 50 mA
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9515A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C, SMBus
Part # Aliases: 935275998118
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 2.134

Stock:
2.134
Can Dispatch Immediately
On Order:
13.700
Expected 8/12/2026
10.000
Expected 9/15/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2500)
0,894 € 2.235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.