MPF5300AMMA0ES

NXP Semiconductors
771-MPF5300AMMA0ES
MPF5300AMMA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, non-prog, 1 step-down DC/DC, QM Safety Level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF5300
SMD/SMT
HWQFN-24
5.5 V
2.7 V
1.2 V
- 40 C
+ 125 C
Tray
Application: Low Power, Automotive, Industrial
Brand: NXP Semiconductors
Development Kit: KITPF5300FRDMEVM, KITPF5300SKTEVM
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 500 mV to 1.2 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935452208557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF530x Core Supply Regulator PMICs

NXP Semiconductors PF530x Core Supply Regulator Power Management Integrated Circuits (PMICs) integrate high-performance 8A, 12A, or 15A single buck converters to power high-end processors. With adaptive voltage positioning and a high-bandwidth loop, the PF5300, PF5301, and PF5302 devices offer excellent transient responses with reduced capacitance requirements. These devices are developed in compliance with ISO 26262 Automotive Safety Specification, are configurable with safety levels up to ASIL D, and are qualified according to AEC-Q100 requirements. Characterized across a wide -40°C to +125°C ambient temperature range, the PF530x PMICs are ideal for the automotive and industrial markets.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 12/3/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,51 € 45,10 €
4,16 € 104,00 €
3,78 € 378,00 €
3,49 € 872,50 €
3,42 € 1.675,80 €
3,41 € 3.341,80 €
3,38 € 9.937,20 €
5.390 Quote