MPC561CZP40

NXP Semiconductors
841-MPC561CZP40
MPC561CZP40

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Architecture core, 40MHz, -40/+85degC, Automotive Grade, PBGA 388

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS: N
MPC561
SMD/SMT
BGA-388
MPC500
32 kB
32 bit
10 bit
40 MHz
56 I/O
2.5 V
2.7 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data ROM Type: EEPROM/Flash
Interface Type: CAN, JTAG, QSPI, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 22 Timer
Processor Series: MPC5xx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: EEPROM, Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Tradename: Qorivva
Part # Aliases: 935319133557
Unit Weight: 2,451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,03 € 12.206,00 €
600 Quote