MKM35Z512VLL7R

NXP Semiconductors
771-MKM35Z512VLL7R
MKM35Z512VLL7R

Mfr.:

Description:
ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 100-LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KM35
SMD/SMT
LQFP-100
ARM Cortex M0+
512 kB
32 bit
16 bit, 24 bit
75 MHz
72 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Analogue Supply Voltage: 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 10 Timer
Processor Series: KM35
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935400272528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

KM3x 32-bit Microcontrollers

NXP Semiconductors KM3x 32-bit Microcontrollers are precision metrology MCUs with segment LCDs and are based on the Arm® Cortex®-M0+ core. These modules provide a cost-effective and highly integrated solution for single-chip one-, two-, and three-phase electricity meters that require powerful 32-bit processing capability, precision-analog, security, and HMI functionality. These KM3x microcontrollers from NXP provide security with active and passive tamper detection with time stamping and support high-precision internal voltage reference with low-temperature drift. The comprehensive enablement suite includes reference designs. Typical applications for the KM3x series include energy meters, industrial measurement and sensing, and flow meters, such as heat, water, and gas.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,95 € 8,95 €
6,98 € 69,80 €
6,49 € 162,25 €
5,95 € 595,00 €
5,81 € 1.452,50 €
Full Reel (Order in multiples of 1000)
5,74 € 5.740,00 €
5,25 € 10.500,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,60 €
Min:
1