MIMXRT595SFFOC

NXP Semiconductors
771-MIMXRT595SFFOC
MIMXRT595SFFOC

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT500,FOWLP,Sec,B2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT500
SMD/SMT
WLP-249
ARM Cortex M33, Tensilica Fusion F1 DSP
0 B
32 bit
12 bit
275 MHz, 275 MHz
5 MB
700 mV
1.155 V
- 20 C
+ 85 C
Tray
Analogue Supply Voltage: 1.71 V to 1.89 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 192 kB
Data ROM Type: ROM
I/O Voltage: 1.71 V to 1.89 V
Interface Type: I2C, I2S, I3C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 7 Timer
Processor Series: i.MX RT500
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935416245557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,93 € 17,93 €
15,37 € 153,70 €
14,70 € 367,50 €
14,30 € 1.430,00 €
11,84 € 6.156,80 €
11,34 € 11.793,60 €
2.600 Quote