MCIMX6D5EZK08AE

NXP Semiconductors
771-MCIMX6D5EZK08AE
MCIMX6D5EZK08AE

Mfr.:

Description:
Processors - Application Specialised Arik-D PoP ROM Perf Enhan

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCPBGA-569
i.MX 6D
Consumer - PoP
ARM Cortex A9
2 Core
32 bit
800 MHz
32 kB
32 kB
1.05 V to 1.5 V
- 20 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB
Data ROM Size: 96 kB
I/O Voltage: 1.65 V to 3.6 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: LPDDR2, PSRAM
Moisture Sensitive: Yes
Processor Series: i.MX 6Dual
Product Type: Processors - Application Specialized
Factory Pack Quantity: 189
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935357853557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
140 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,75 € 83,75 €
69,61 € 696,10 €
66,07 € 1.651,75 €
57,58 € 5.758,00 €
57,57 € 10.880,73 €
1.134 Quote