LPC1751FBD80K

NXP Semiconductors
771-LPC1751FBD80K
LPC1751FBD80K

Mfr.:

Description:
ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1700
SMD/SMT
ARM Cortex M3
32 kB
32 bit
12 bit
100 MHz
52 I/O
8 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 595
Subcategory: Microcontrollers - MCU
Part # Aliases: 935287916557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC1700 Microcontrollers

NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
495
Expected 8/12/2026
595
Expected 11/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 8,57 €
5,93 € 59,30 €
5,50 € 137,50 €
4,99 € 499,00 €
4,74 € 1.185,00 €
4,64 € 2.760,80 €
4,54 € 5.402,60 €