PT40-60psig-2-1-83-17
See Product Specifications
Mfr.:
Description:
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, 0 to 60 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/2 B EN 837, DIN form C with 3 ft cable
Datasheet
- USHTS:
- 9026204000
- Country of Origin:
- Germany
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
1 Week Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 492,09 € | 492,09 € | |
| 415,16 € | 2.075,80 € | |
| 386,84 € | 3.868,40 € |
Estonia