432020

NMB
472-432020
432020

Mfr.:

Description:
Fan Accessories Fan Cord, 36 Inch Length, Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Fan Accessories
RoHS:  
Fan Cord Assemblies
Cord
3 ft
Straight 2-Prong Plug
432
Brand: NMB
Cable Type: SPT-1, 2C, 18 AWG
Current Rating: 10 A
For Use With: 3115FS, 3115PS, 3610PS, 4710PS, 4715FS, 4715MS, 5915PC
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
3,06 € 30,60 €
2,98 € 59,60 €
2,80 € 140,00 €
2,51 € 251,00 €
2,43 € 486,00 €