LB16RKW01-05-BJ

NKK Switches
633-LB16RKW01-05BJ
LB16RKW01-05-BJ

Mfr.:

Description:
Pushbutton Switches - Board Mount SPDT ON-ON REC WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
LB
Illuminated
SPDT
ON - ON
LED
Clear
Rectangular
3 A
250 VAC
Solder Lug
Gold
Actuator Style: Rectangular
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 200000 Cycle
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,58 € 11,58 €
9,99 € 99,90 €
9,50 € 237,50 €
9,10 € 455,00 €
8,83 € 883,00 €
8,57 € 2.142,50 €
8,35 € 8.350,00 €