AT480FF

NKK Switches
633-AT480FF
AT480FF

Mfr.:

Description:
Switch Bezels / Switch Caps GRN SPOT ILLUMINATED SQUARE GRN LB SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Round
Pushbutton Switches
LB Series
Green
AT
Brand: NKK Switches
Height: 10 mm
Illumination: Illuminated
Illumination Colour: Green
Length: 13.2 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 13.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
46 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
5,51 € 55,10 €
5,44 € 136,00 €
5,37 € 268,50 €
5,32 € 532,00 €
5,10 € 1.275,00 €
4,96 € 2.480,00 €
4,90 € 4.900,00 €
4,80 € 12.000,00 €