NXJ1S0303MC-R13

Murata Power Solutions
580-NXJ1S0303MC-R13
NXJ1S0303MC-R13

Mfr.:

Description:
DC/DC Converters - SMD 1W DC/DC CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
2.97 V
3.63 V
3.3 V
303 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
NXJ
Application: Industrial, medical
Brand: Murata Power Solutions
Input Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 800
Subcategory: DC-DC Converters
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXJ1 Isolated 1W Single Output SM DC/DC Converters

Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters are low cost, low profile, and have a substrate embedded transformer. The NXJ1 series offers increased reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series footprint is industry standard and compatible with existing designs. Murata Power Solutions NXJ1 Converters have a MSL rating 2, and is compatible with a peak reflow solder temperature of +245°C as per J-STD-020 and J-STD-075.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
792
Expected 11/27/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
3,15 € 15,75 €
3,10 € 31,00 €
3,00 € 75,00 €
2,96 € 148,00 €
2,91 € 291,00 €
2,85 € 712,50 €
2,80 € 1.400,00 €
Full Reel (Order in multiples of 800)
2,77 € 2.216,00 €