NXE2S0505MC-R7

Murata Power Solutions
580-NXE2S0505MC-R7
NXE2S0505MC-R7

Mfr.:

Description:
DC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 3KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
4.5 V
5.5 V
5 V
400 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
NXE2
Application: Industrial, medical
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 180
Subcategory: DC-DC Converters
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXE2 Isolated 2W Single-Output SM DC/DC Converter

Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converters are cost-effective, surface-mount devices with a lower profile and substrate embedded transformers. The NXE2 converters offer increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. The converter footprint is compatible with existing industry-standard designs. Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converters feature a moisture sensitivity level (MSL) 2 rating and are compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075.

MTU2 2W Single & Dual Output SM DC/DC Converters

Murata Power Solutions MTU2 Series Isolated 2W Single & Dual Output SM DC/DC Converters are miniature surface mount, high-performance converters with 2W of available output power over a wide temperature range. These devices are more efficient and offer improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin-compatible with the MTU1 series. This series is ideal for all applications where high volume production is planned.

In Stock: 148

Stock:
148
Can Dispatch Immediately
On Order:
1.080
Expected 12/10/2026
720
Expected 1/15/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
3,77 € 18,85 €
3,70 € 37,00 €
3,57 € 89,25 €
3,51 € 175,50 €
3,45 € 345,00 €
Full Reel (Order in multiples of 180)
3,39 € 610,20 €
3,33 € 1.198,80 €
3,30 € 2.970,00 €