MTE1S0506MC-R

Murata Power Solutions
580-MTE1S0506MC-R
MTE1S0506MC-R

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
MTE1
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

MTE1 1W Single-Output SMD DC/DC Converters

Murata MTE1 1W Single-Output SMD DC/DC Converters offer 88% efficiency, a single isolated output, and an MSL 1 rating in a full industrial temperature range of -40°C to +85°C at a full 1W load. Input voltages include 3.3VDC, 5VDC, 12VDC, 15VDC, or 24VDC. Output voltage options include 3.3VDC, 5VDC, 9VDC, 12VDC, or 15VDC. The MTE1 components are suitable for industrial control, instrumentation, and telecommunication applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 8/5/2026
1.000
Expected 10/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,06 € 6,06 €
5,89 € 29,45 €
5,80 € 58,00 €
5,62 € 140,50 €
5,53 € 276,50 €
5,44 € 544,00 €
5,38 € 1.345,00 €
Full Reel (Order in multiples of 500)
5,28 € 2.640,00 €
5,19 € 5.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,01 €
Min:
1