MTC2S1212MC-R13

Murata Power Solutions
580-MTC2S1212MC-R13
MTC2S1212MC-R13

Mfr.:

Description:
DC/DC Converters - SMD 167 MA 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
9 V
18 V
12 V
167 mA
3 kV
14.99 mm
14.22 mm
11.25 mm
Medical, Industrial
MTC2
Application: Industrial, Medical
Brand: Murata Power Solutions
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Unit Weight: 3,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTC2 2W 2:1 Input Single-Output DC-DC Converters

Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters provide 2:1 input ranges of 9V to 18V and 18V to 36V with outputs of 3.3V, 5V, and 12V at 2W. These components feature a fully regulated design with reinforced insulation to a working voltage of 250VRMS and continuous short-circuit protection. Murata MTC2 2W DC-DC converters include an output on/off control pin as well as regulated output voltage that is adjustable by ±10%. Typical applications include medical, industrial, telecommunications, battery-powered systems, and process automation.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 9,03 €
8,69 € 43,45 €
8,56 € 85,60 €
8,37 € 209,25 €
8,23 € 411,50 €
7,85 € 785,00 €
Full Reel (Order in multiples of 150)
7,63 € 1.144,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
9,03 €
Min:
1