MTC1S1203MC-R7

Murata Power Solutions
580-MTC1S1203MC-R7
MTC1S1203MC-R7

Mfr.:

Description:
DC/DC Converters - SMD DC/DC SM 1W 12V-3.3V, 7-inch reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
9 V
18 V
3.3 V
303 mA
3 kV
SMD-6
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
MTC1
Application: Industrial, Medical
Brand: Murata Power Solutions
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTC1 1W 2:1 Input Single Output DC-DC Converters

Murata Power Solutions MTC1 1W isolated DC-DC converters are miniature surface mount devices with a single output voltage from input voltage ranges of 4.5V to 18V and 9V to 36V. The MTC1 series regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving. Murata PS MTC1 has an operating temperature range of -40°C to +100°C. The series is ideal for use in a variety of applications, including medical, industrial, telecommunications, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
6,75 € 33,75 €
6,65 € 66,50 €
6,30 € 157,50 €
6,21 € 310,50 €
6,11 € 611,00 €
5,96 € 1.490,00 €
5,94 € 2.970,00 €
5,93 € 5.930,00 €
Full Reel (Order in multiples of 30)
6,30 € 189,00 €