SF2225E

Murata Electronics
81-SF2225E
SF2225E

Mfr.:

Description:
Signal Conditioning

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.14 GHz
3 V
66 MHz
50 Ohms
SMD/SMT
SM-3030-6
- 30 C
+ 85 C
Brand: Murata Electronics
Insertion Loss: 2.1 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Loss SAW Filter
Unit Weight: 476,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,18 € 11,80 €
1,06 € 26,50 €
0,972 € 97,20 €
0,946 € 236,50 €
0,801 € 400,50 €
0,788 € 788,00 €
0,644 € 3.220,00 €
0,614 € 6.140,00 €