MTQ-LNA7-B02.R1A

MultiTech
125-MTQ-LNA7-B02.R1A
MTQ-LNA7-B02.R1A

Mfr.:

Description:
Modems LTE Cat 4 Embedded Cellular Modem w/Fallback & GNSS (AT&T/VZW)(50 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Embedded Cellular Modems
Modem, UART, USB
3.3 V
5 V
- 40 C
+ 85 C
Brand: MultiTech
Frequency: 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz, 2.1 GHz
Number of Ports: 2 Port
Product Type: Modems
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,97 € 121,97 €
107,58 € 1.075,80 €
100,84 € 2.521,00 €