MTQ-L4G1-B02

MultiTech
125-MTQ-L4G1-B02
MTQ-L4G1-B02

Mfr.:

Description:
Modems Embedded LTE Cat 4 Modem w/Fallback & GNSS (Global)(50 Pk)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cellular Modems
150 Mb/s
Flash, RAM
UART, USB
3.3 V
5 V
462 mA
- 40 C
+ 85 C
58.4 mm x 34.9 mm
Brand: MultiTech
Product Type: Modems
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,23 € 184,23 €
163,19 € 1.631,90 €
155,95 € 3.898,75 €