EW3-MTC-L4G2D-B01

MultiTech
125-EW3MTC-L4G2D-B01
EW3-MTC-L4G2D-B01

Mfr.:

Description:
Modems Three-year extended warranty (Five year total) for MTC-L4G2D-B01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Modems
50 Mb/s
RS-232
7 V
32 V
- 40 C
+ 85 C
8.05 cm x 6.22 cm x 2.95 cm
Brand: MultiTech
Operating Supply Voltage: 7 VDC to 32 VDC
Product Type: Modems
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,26 € 63,26 €
59,43 € 594,30 €
56,55 € 1.413,75 €
54,78 € 5.478,00 €