513-12-R

Mueller Electric
548-513-12-R
513-12-R

Mfr.:

Description:
Test Leads T/L SET REC STD RA TO HOOK 48" RED/BLACK, RUBBER

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
4 ft
Black, Red
Brand: Mueller Electric
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,45 € 26,45 €
21,42 € 214,20 €
20,63 € 2.063,00 €
19,84 € 9.920,00 €
1.000 Quote