486-6-R

Mueller Electric
548-486-6-R
486-6-R

Mfr.:

Description:
Test Leads T/L PROD TO RA SHROUDED BANANA 48" SET -RUBBER

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
4 ft
Brand: Mueller Electric
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,69 € 24,69 €
20,00 € 200,00 €
19,26 € 1.926,00 €
18,52 € 9.260,00 €
1.000 Quote