MPQ6610GS-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ6610GS-AEC1-Z
MPQ6610GS-AEC1-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 55V 3A Half-Bridge Power Driver,SOIC-8 Package.AEC1 Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVQ6610-S-00A
Number of Outputs: 1 Output
Output Voltage: 65 V
Pd - Power Dissipation: 1.302 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MPQ6610
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 55 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ6610 Half-Bridge Drivers

Monolithic Power Systems (MPS) MPQ6610 Half-Bridge Drivers feature current measurement and regulation. These devices deliver up to 3A output current across a wide 4V to 55V input voltage range depending on the package, PCB design, and ambient temperature. The MPQ6610 drivers feature a cycle-by-cycle current limiting and regulation, and these features do not require a low-ohmic shunt resistor. Internal diagnostic and protection features include open-load detection, Over-Current Protection (OCP), Under-Voltage Lockout (UVLO), and thermal shutdown. The half-bridge drivers are available in TSOT23-8 and SOIC-8 packages. The TSOT23-8 package is only recommended for applications up to 45V unless conformal coating or encapsulation is used. The MPQ6610 drivers are applicable in brushed DC motors, solenoids, and other loads.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.958
Expected 10/21/2026
Factory Lead Time:
71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
1,79 € 17,90 €
1,64 € 41,00 €
1,47 € 147,00 €
1,39 € 347,50 €
1,36 € 680,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,70 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ6610GS-AEC1-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 55V 3A Half-Bridge Power Driver,SOIC-8 Package.AEC1 Version