MPQ5029GD-C-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ5029GDC-Z
MPQ5029GD-C-AEC1-Z

Mfr.:

Description:
USB Switch ICs USB Charging Port Controller with CLS, Supporting CDP, DCP, and QC3.0 Modes, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: USB Switch ICs
RoHS:  
USB Switches
SMD/SMT
QFN-14
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Product Type: USB Switch ICs
Series: MPQ5029
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 3 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,861 € 4.305,00 €