MPQ4482GR-Q-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4482GRQAEC1P
MPQ4482GR-Q-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators All-In-One QC3.0 USB Charging Port, Support 36Vin, 5V@3A Type-C AEC-Q100 Qualified

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-22
Buck
5 V
3 A
1 Output
4 V
36 V
800 uA
270 kHz, 450 kHz
- 40 C
+ 125 C
AEC-Q100
MPQ4482
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 36 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: