MPQ4317GRE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4317GREAEC1P
MPQ4317GRE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 45V, 7A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
3.3 V
7 A
1 Output
3.3 V
45 V
18 uA
1 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4317
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 12 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4317 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4317 Synchronous Step-Down Converters offer configurable-frequency with integrated internal high-side and low-side power MOSFETs. The MPQ4317 features up to 7A of highly efficient output current (IOUT) with current mode control for fast loop response.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
78 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €
3,91 € 39,10 €
3,62 € 90,50 €
3,25 € 325,00 €
3,10 € 775,00 €
Full Reel (Order in multiples of 500)
3,04 € 1.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,93 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4317GRE-AEC1-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 45V, 7A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum