MPQ2166GD-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2166GD-AEC1-P
MPQ2166GD-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 6V Dual PWM Synch Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-18
Buck
600 mV to 5.5 V
2 A
2 Output
2.7 V
6 V
60 uA
3 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ2166
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Step-Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ2166 Synchronous Buck Regulators

Monolithic Power Systems (MPS) MPQ2166 Synchronous Buck Regulators are internally compensated step-down regulators that operate from a 2.7V to 6V input and generate an output voltage as low as 0.6V. The MPQ2166 series is ideal for powering portable equipment that runs on a single-cell lithium-ion (Li+) battery due to a low 60µA quiescent current. These modules can be configured as 2A/2A or 3A/1A output current regulators. MPS MPQ2166 Synchronous Buck Regulators integrate dual, 55mΩ, high-side switches, and 20mΩ synchronous rectifiers for high efficiency without an external Schottky diode. The regulators feature cycle-by-cycle overcurrent protection (OCP) and short-circuit protection (SCP) with hiccup mode and valley current detection. Typical applications include DVD drivers, handheld devices, smartphones, and portable instruments.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
2,65 € 26,50 €
2,43 € 60,75 €
2,20 € 220,00 €
2,08 € 520,00 €
Full Reel (Order in multiples of 500)
1,92 € 960,00 €