MPQ2123GD-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2123GD-AEC1-Z
MPQ2123GD-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 6V, 2A, Configurable Frequency, Synchronous Buck Converter,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-11
Buck
600 mV
2 A
1 Output
2.7 V
6 V
42 uA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ2123
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ2123 Synchronous Buck Converters

Monolithic Power Systems (MPS) MPQ2123 Synchronous Buck Converters are step-down converters with configurable frequency (300kHz to 2.2MHz). These converters operate from a 2.7V to 6V input voltage range and can generate an output voltage as low as 0.606V. The MPQ2123 synchronous buck converters can achieve up to 2A continuous output current with peak current control for excellent transient response and efficiency. These converters feature a 45μA quiescent current, low shutdown current, remote Enable (EN) control, Power Good (PG) indicator, thermal shutdown, and external Soft Start (SS).

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,37 € 6.850,00 €