MPL-AL4020-R82

Monolithic Power Systems (MPS)
946-MPL-AL4020-R82
MPL-AL4020-R82

Mfr.:

Description:
Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 0.82uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.1 mm x 4.1 mm x 1.9 mm
Unshielded
820 nH
20 %
8.4 A
9 mOhms
9.5 A
- 40 C
+ 155 C
68 MHz
Flexible (Soft)
4.1 mm
4.1 mm
1.9 mm
MPL-AL
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

In Stock: 1.316

Stock:
1.316 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,972 € 9,72 €
0,955 € 23,88 €
0,796 € 79,60 €
0,753 € 188,25 €
0,71 € 355,00 €
0,656 € 656,00 €
Full Reel (Order in multiples of 3000)
0,598 € 1.794,00 €