MP9989GV-P

Monolithic Power Systems (MPS)
946-MP9989GV-P
MP9989GV-P

Mfr.:

Description:
Switching Controllers CCM/DCM Flyback Ideal Diode with Integrated 100V/10mohm MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
100 kHz
13 V
4 A
- 40 C
+ 125 C
SMD/SMT
QFN-4x5-8
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 13 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: MP9989
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP9989 CCM/DCM Flyback Ideal Diodes

Monolithic Power Systems (MPS) MP9989 CCM/DCM Flyback Ideal Diodes are fast turn-off and intelligent rectifiers for flyback converters that integrate a 100V MOSFET. These diodes do not require auxiliary winding because they generate their own supply voltage, making them ideal for charger applications with a low output voltage requirement and other adapter applications with high-side set-up. The MP9989 diodes consist of an internal slew rate ringing detection circuitry that prevents it from falsely turning on during discontinuous conduction mode (DCM) operations. MPS MP9989 CCM/DCM Flyback Ideal Diodes feature Energy Star compatibility, 110µA quiescent current, and support DCM, CCM, and quasi-resonant operations. The negative gate-to-source (VGS) voltage boosts the turn-off speed and improves efficiency. Applications include laptop adapters, QC and USB PD chargers, and high-efficiency flyback converters.

In Stock: 1.514

Stock:
1.514 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
2,59 € 25,90 €
2,37 € 59,25 €
2,12 € 212,00 €
2,01 € 502,50 €
Full Reel (Order in multiples of 500)
1,83 € 915,00 €
1,75 € 1.750,00 €
1,66 € 4.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.