MP87190GMJTH-P

Monolithic Power Systems (MPS)
946-MP87190GMJTH-P
MP87190GMJTH-P

Mfr.:

Description:
Power Management Specialised - PMIC 90A, Intelli-PhaseTM DrMOS Solution inTGLA-41 (5mmx6mm) Package withQuiet SwitcherTM Technology and 5V PVCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP87190
Special Purpose
SMD/SMT
TLGA-41
90 A
16 V
3 V
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 3 V to 16 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 16 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP87190 Intelli-Phase™ DrMOS PMICs

Monolithic Power Solutions (MPS) MP87190 Intelli-Phase™ DrMOS Power Management Specialized ICs (PMICs) are monolithic half-bridge devices with built-in internal power MOSFETs and gate drivers. MP87190 PMICs achieve up to 90A continuous output current across a wide input voltage supply range. The TLGA-41 (5mm x 6mm) packaged MP87190 components are ideal for server and telecom applications where efficiency and small size are at a premium.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,55 € 35,50 €
3,28 € 82,00 €
3,07 € 307,00 €
2,85 € 712,50 €
Full Reel (Order in multiples of 500)
2,73 € 1.365,00 €
2,64 € 2.640,00 €
2,61 € 6.525,00 €