MP7230GLE-Z

Monolithic Power Systems (MPS)
946-MP7230GLE-Z
MP7230GLE-Z

Mfr.:

Description:
LED Lighting Driver ICs 42V, 1.2A Buck-boost or 3A Buck SynchronousInfrared LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
1.2 A, 3 A
QFN-19
42 V
6 V
410 kHz
MP7230
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
For Use With: Driver Monitoring Systems
Input Voltage: 6 V to 42 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 3.9 W
Product: Infrared LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP7230 Infrared LED Drivers

Monolithic Power Systems (MPS) MP7230 Infrared LED Drivers introduce a fixed-frequency, constant current, buck-boost device built for integrated power MOSFETs. The MP7230 supplies 1.2A of continuous output current in a very compact solution, with exceptional load and line regulation spanning a wide input supply range. The MP7230 buck mode allows configurability with up to 3A of constant load current. The MP7230 supports PWM dimming frequencies as low as 10Hz to adjust infrared radiation (IR) in LED driver applications. The device is also compatible with 30FPS, 60FPS, and 120FPS dimming.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,61 € 8.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,33 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP7230GLE-P
Monolithic Power Systems (MPS)
LED Lighting Driver ICs 42V, 1.2A Buck-boost or 3A Buck SynchronousInfrared LED Driver